LM3880MF-1AC/NOPB | |
---|---|
DigiKey Part Number | LM3880MF-1AC/NOPBTR-ND - Tape & Reel (TR) LM3880MF-1AC/NOPBCT-ND - Cut Tape (CT) LM3880MF-1AC/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880MF-1AC/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880MF-1AC/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.90200 | ¥119.02 |
25 | ¥11.22520 | ¥280.63 |
100 | ¥9.56470 | ¥956.47 |
250 | ¥8.98136 | ¥2,245.34 |
500 | ¥7.85852 | ¥3,929.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.51134 | ¥6,511.34 |
2,000 | ¥6.06231 | ¥12,124.62 |
5,000 | ¥5.83779 | ¥29,188.95 |
10,000 | ¥5.61325 | ¥56,132.50 |