LM385LPR-1-2 | |
---|---|
DigiKey Part Number | 296-52651-2-ND - Tape & Reel (TR) 296-52651-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM385LPR-1-2 |
Description | IC VREF SHUNT 2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385LPR-1-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.15700 | ¥41.57 |
25 | ¥3.87640 | ¥96.91 |
100 | ¥3.10110 | ¥310.11 |
250 | ¥2.87976 | ¥719.94 |
500 | ¥2.43668 | ¥1,218.34 |
1,000 | ¥1.88285 | ¥1,882.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.71675 | ¥3,433.50 |
6,000 | ¥1.60598 | ¥9,635.88 |
10,000 | ¥1.49523 | ¥14,952.30 |
50,000 | ¥1.38447 | ¥69,223.50 |