LM3643EVM | |
---|---|
DigiKey Part Number | 296-49210-ND |
Manufacturer | |
Manufacturer Product Number | LM3643EVM |
Description | EVAL BOARD FOR LM3643 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM3643 2, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.5V ~ 5.5V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM3643 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.91000 | ¥1,467.91 |