LM3643AYFFR | |
---|---|
DigiKey Part Number | 296-51272-2-ND - Tape & Reel (TR) 296-51272-1-ND - Cut Tape (CT) 296-51272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3643AYFFR |
Description | IC LED DRV RGLTR I2C 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.9A (Switch) 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3643AYFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.9A (Switch) | |
Frequency | 4MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.33300 | ¥63.33 |
25 | ¥6.01200 | ¥150.30 |
100 | ¥4.93750 | ¥493.75 |
250 | ¥4.61516 | ¥1,153.79 |
500 | ¥4.07854 | ¥2,039.27 |
1,000 | ¥3.21984 | ¥3,219.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.00518 | ¥9,015.54 |
6,000 | ¥2.85492 | ¥17,129.52 |
15,000 | ¥2.74759 | ¥41,213.85 |
30,000 | ¥2.66173 | ¥79,851.90 |