LM358AN/NOPB | |
---|---|
DigiKey Part Number | LM358ANNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM358AN/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM358AN/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.51000 | ¥65.10 |
40 | ¥6.17575 | ¥247.03 |
120 | ¥5.07300 | ¥608.76 |
280 | ¥4.74204 | ¥1,327.77 |
520 | ¥4.19079 | ¥2,179.21 |
1,000 | ¥3.30847 | ¥3,308.47 |
2,520 | ¥3.08790 | ¥7,781.51 |
5,000 | ¥2.93351 | ¥14,667.55 |