LM358AMX/NOPB

DigiKey Part Number
LM358AMX/NOPBTR-ND - Tape & Reel (TR)
LM358AMX/NOPBCT-ND - Cut Tape (CT)
LM358AMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358AMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358AMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.64000¥7.64
10¥6.74000¥67.40
25¥6.33160¥158.29
100¥5.16640¥516.64
250¥4.79912¥1,199.78
500¥4.08438¥2,042.19
1,000¥3.26750¥3,267.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.96121¥7,403.02
5,000¥2.75698¥13,784.90
12,500¥2.65487¥33,185.88
25,000¥2.55277¥63,819.25
Manufacturers Standard Package