LM3555TLX/NOPB | |
---|---|
DigiKey Part Number | 296-LM3555TLX/NOPBTR-ND - Tape & Reel (TR) 296-LM3555TLX/NOPBCT-ND - Cut Tape (CT) 296-LM3555TLX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3555TLX/NOPB |
Description | IC LED DRVR RGLTR I2C 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 500mA (Flash) 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3555TLX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 9.96V | |
Current - Output / Channel | 500mA (Flash) | |
Frequency | 2MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.80400 | ¥78.04 |
25 | ¥7.40640 | ¥185.16 |
100 | ¥6.08260 | ¥608.26 |
250 | ¥5.68596 | ¥1,421.49 |
500 | ¥5.02472 | ¥2,512.36 |
1,000 | ¥3.96684 | ¥3,966.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.70239 | ¥11,107.17 |
6,000 | ¥3.51727 | ¥21,103.62 |
15,000 | ¥3.38504 | ¥50,775.60 |