MPQ3323BGRE-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ3323BGRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3323BGRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3323BGRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3323BGRE-AEC1-Z |
Description | 4-CHANNEL, 320MA/CH, LED DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Analog, I2C, PWM Dimming 320mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3323BGRE-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | 320mA | |
Frequency | - | |
Dimming | Analog, I2C, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.93300 | ¥199.33 |
25 | ¥18.84320 | ¥471.08 |
100 | ¥16.33090 | ¥1,633.09 |
250 | ¥15.49356 | ¥3,873.39 |
500 | ¥13.90216 | ¥6,951.08 |
1,000 | ¥11.72475 | ¥11,724.75 |
2,500 | ¥11.13850 | ¥27,846.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.71977 | ¥53,598.85 |