LM3524DMX/NOPB | |
---|---|
DigiKey Part Number | 296-35418-2-ND - Tape & Reel (TR) 296-35418-1-ND - Cut Tape (CT) 296-35418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3524DMX/NOPB |
Description | IC REG CTRLR BUCK/BOOST 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3524DMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck, Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 40V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.96200 | ¥119.62 |
25 | ¥11.35240 | ¥283.81 |
100 | ¥9.32550 | ¥932.55 |
250 | ¥8.71784 | ¥2,179.46 |
500 | ¥7.70408 | ¥3,852.04 |
1,000 | ¥6.08215 | ¥6,082.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.67665 | ¥14,191.63 |
5,000 | ¥5.39281 | ¥26,964.05 |
12,500 | ¥5.19007 | ¥64,875.88 |