LM339BIRTER | |
---|---|
DigiKey Part Number | 296-LM339BIRTERTR-ND - Tape & Reel (TR) 296-LM339BIRTERCT-ND - Cut Tape (CT) 296-LM339BIRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339BIRTER |
Description | 36-V, -40C TO 85C QUAD STANDARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Open-Drain 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM339BIRTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | Open-Collector, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V | |
Voltage - Input Offset (Max) | 3.5mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 21mA @ 5V | |
Current - Quiescent (Max) | 1.2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.74600 | ¥27.46 |
25 | ¥2.50960 | ¥62.74 |
100 | ¥1.86860 | ¥186.86 |
250 | ¥1.69312 | ¥423.28 |
500 | ¥1.40134 | ¥700.67 |
1,000 | ¥1.05092 | ¥1,050.92 |
2,500 | ¥0.96336 | ¥2,408.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.90499 | ¥4,524.95 |
10,000 | ¥0.84660 | ¥8,466.00 |
25,000 | ¥0.77654 | ¥19,413.50 |
50,000 | ¥0.74735 | ¥37,367.50 |