LM329DZ/NOPB | |
---|---|
DigiKey Part Number | LM329DZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM329DZ/NOPB |
Description | IC VREF SHUNT 6.9V TO92-3 |
Customer Reference | |
Detailed Description | Shunt, Buried Zener Voltage Reference IC Fixed 6.9V V -4.35%, +5.07% 15 mA TO-92-3 |
EDA/CAD Models | LM329DZ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Reference Type | Shunt, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 6.9V | |
Current - Output | 15 mA | |
Tolerance | -4.35%, +5.07% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 7µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |