LM2940T-12.0/NOPB | |
---|---|
DigiKey Part Number | LM2940T-12.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2940T-12.0/NOPB |
Description | IC REG LINEAR 12V 1A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940T-12.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
10 | ¥14.53700 | ¥145.37 |
45 | ¥13.71711 | ¥617.27 |
135 | ¥11.68637 | ¥1,577.66 |
270 | ¥10.97319 | ¥2,962.76 |
540 | ¥9.60150 | ¥5,184.81 |
1,035 | ¥7.95557 | ¥8,234.01 |
2,520 | ¥7.40692 | ¥18,665.44 |
5,040 | ¥7.13259 | ¥35,948.25 |