LM2937ESX-12/NOPB | |
---|---|
DigiKey Part Number | LM2937ESX-12/NOPBTR-ND - Tape & Reel (TR) LM2937ESX-12/NOPBCT-ND - Cut Tape (CT) LM2937ESX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937ESX-12/NOPB |
Description | IC REG LIN 12V 500MA DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ESX-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.79900 | ¥177.99 |
25 | ¥16.79080 | ¥419.77 |
100 | ¥14.30640 | ¥1,430.64 |
250 | ¥13.43288 | ¥3,358.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.75382 | ¥5,876.91 |
1,000 | ¥9.73880 | ¥9,738.80 |
2,500 | ¥9.06720 | ¥22,668.00 |
5,000 | ¥8.73137 | ¥43,656.85 |