BAJ5CC0T | |
---|---|
DigiKey Part Number | BAJ5CC0T-ND |
Manufacturer | |
Manufacturer Product Number | BAJ5CC0T |
Description | IC REG LINEAR 15V 1A TO220FP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BAJ5CC0T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥20.00300 | ¥200.03 |
50 | ¥18.86760 | ¥943.38 |
100 | ¥16.07580 | ¥1,607.58 |
250 | ¥15.09476 | ¥3,773.69 |
500 | ¥13.20784 | ¥6,603.92 |
1,000 | ¥10.94362 | ¥10,943.62 |
2,500 | ¥10.18884 | ¥25,472.10 |
5,000 | ¥9.81149 | ¥49,057.45 |