LM2936QDTX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-51260-2-ND - Tape & Reel (TR) 296-51260-1-ND - Cut Tape (CT) 296-51260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936QDTX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936QDTX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥16.76400 | ¥167.64 |
25 | ¥15.81520 | ¥395.38 |
100 | ¥13.47560 | ¥1,347.56 |
250 | ¥12.65360 | ¥3,163.40 |
500 | ¥11.07174 | ¥5,535.87 |
1,000 | ¥9.17372 | ¥9,173.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.54109 | ¥21,352.73 |
5,000 | ¥8.22475 | ¥41,123.75 |