LM2936MPX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-35272-2-ND - Tape & Reel (TR) 296-35272-1-ND - Cut Tape (CT) 296-35272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MPX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MPX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.85899 | ¥15,717.98 |
6,000 | ¥7.56790 | ¥45,407.40 |
10,000 | ¥7.27683 | ¥72,768.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥15.43000 | ¥154.30 |
25 | ¥14.55400 | ¥363.85 |
100 | ¥12.39990 | ¥1,239.99 |
250 | ¥11.64292 | ¥2,910.73 |
500 | ¥10.18752 | ¥5,093.76 |
1,000 | ¥8.44111 | ¥8,441.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.90100 | ¥149.01 |
25 | ¥14.05520 | ¥351.38 |
100 | ¥11.97480 | ¥1,197.48 |
250 | ¥11.24380 | ¥2,810.95 |
500 | ¥9.83830 | ¥4,919.15 |
1,000 | ¥8.15176 | ¥8,151.76 |