LM2936HVBMA-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2936HVBMA-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2936HVBMA-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2936HVBMA-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Shutdown | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.74000 | ¥24.74 |
10 | ¥22.20500 | ¥222.05 |
95 | ¥17.84989 | ¥1,695.74 |
285 | ¥16.76021 | ¥4,776.66 |
570 | ¥14.66535 | ¥8,359.25 |
1,045 | ¥12.15121 | ¥12,698.01 |
2,565 | ¥11.31321 | ¥29,018.38 |
5,035 | ¥10.89420 | ¥54,852.30 |