LM2907N/NOPB | |
---|---|
DigiKey Part Number | LM2907N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2907N/NOPB |
Description | IC F/V CONV 10KHZ 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM2907N/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Frequency to Voltage | |
Frequency - Max | 10 kHz | |
Full Scale | - | |
Linearity | ±0.3% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.21800 | ¥182.18 |
25 | ¥17.18480 | ¥429.62 |
100 | ¥14.64140 | ¥1,464.14 |
250 | ¥13.74780 | ¥3,436.95 |
500 | ¥12.02950 | ¥6,014.75 |
1,000 | ¥9.96728 | ¥9,967.28 |
2,500 | ¥9.27987 | ¥23,199.68 |
5,000 | ¥8.93618 | ¥44,680.90 |