LM2904MX | |
---|---|
DigiKey Part Number | LM2904MXNSTR-ND - Tape & Reel (TR) LM2904MXNSCT-ND - Cut Tape (CT) LM2904MXNSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904MX |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.78900 | ¥117.89 |
25 | ¥11.19160 | ¥279.79 |
100 | ¥9.19250 | ¥919.25 |
250 | ¥8.59304 | ¥2,148.26 |
500 | ¥7.59374 | ¥3,796.87 |
1,000 | ¥5.99505 | ¥5,995.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.59538 | ¥13,988.45 |
5,000 | ¥5.31560 | ¥26,578.00 |
12,500 | ¥5.11577 | ¥63,947.13 |