LM2904BTQDRQ1 | |
---|---|
DigiKey Part Number | 296-LM2904BTQDRQ1TR-ND - Tape & Reel (TR) 296-LM2904BTQDRQ1CT-ND - Cut Tape (CT) 296-LM2904BTQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BTQDRQ1 |
Description | IC POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 3 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.19500 | ¥41.95 |
25 | ¥3.91760 | ¥97.94 |
100 | ¥3.13450 | ¥313.45 |
250 | ¥2.91052 | ¥727.63 |
500 | ¥2.46262 | ¥1,231.31 |
1,000 | ¥1.90303 | ¥1,903.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73509 | ¥5,205.27 |
6,000 | ¥1.62313 | ¥9,738.78 |
15,000 | ¥1.51120 | ¥22,668.00 |
30,000 | ¥1.43284 | ¥42,985.20 |