LM2903AVQPWRQ1 | |
---|---|
DigiKey Part Number | 296-17790-2-ND - Tape & Reel (TR) 296-17790-1-ND - Cut Tape (CT) 296-17790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AVQPWRQ1 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903AVQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.59100 | ¥45.91 |
25 | ¥4.31520 | ¥107.88 |
100 | ¥3.52040 | ¥352.04 |
250 | ¥3.26992 | ¥817.48 |
500 | ¥2.78296 | ¥1,391.48 |
1,000 | ¥2.22638 | ¥2,226.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.94848 | ¥3,896.96 |
6,000 | ¥1.81411 | ¥10,884.66 |
10,000 | ¥1.74692 | ¥17,469.20 |