LM2901BIDR | |
---|---|
DigiKey Part Number | 296-LM2901BIDRTR-ND - Tape & Reel (TR) 296-LM2901BIDRCT-ND - Cut Tape (CT) 296-LM2901BIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901BIDR |
Description | 36-V, QUAD DIFFERENTIAL STANDARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901BIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V | |
Voltage - Input Offset (Max) | 3.5mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 21mA | |
Current - Quiescent (Max) | 1.2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.38300 | ¥33.83 |
25 | ¥3.15560 | ¥78.89 |
100 | ¥2.52390 | ¥252.39 |
250 | ¥2.34384 | ¥585.96 |
500 | ¥1.98342 | ¥991.71 |
1,000 | ¥1.53253 | ¥1,532.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85000 | ¥2,550.00 |
6,000 | ¥0.80278 | ¥4,816.68 |
15,000 | ¥0.73194 | ¥10,979.10 |
30,000 | ¥0.68472 | ¥20,541.60 |
75,000 | ¥0.61389 | ¥46,041.75 |