LM285LPR-2-5 | |
---|---|
DigiKey Part Number | 296-LM285LPR-2-5TR-ND - Tape & Reel (TR) 296-LM285LPR-2-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM285LPR-2-5 |
Description | IC VREF SHUNT 1.5% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285LPR-2-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.47200 | ¥44.72 |
25 | ¥4.17560 | ¥104.39 |
100 | ¥3.34180 | ¥334.18 |
250 | ¥3.10296 | ¥775.74 |
500 | ¥2.62568 | ¥1,312.84 |
1,000 | ¥2.02890 | ¥2,028.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.84991 | ¥3,699.82 |
6,000 | ¥1.73055 | ¥10,383.30 |
10,000 | ¥1.61120 | ¥16,112.00 |
50,000 | ¥1.49186 | ¥74,593.00 |