LM285BYM-1.2/NOPB | |
---|---|
DigiKey Part Number | 296-41563-5-ND |
Manufacturer | |
Manufacturer Product Number | LM285BYM-1.2/NOPB |
Description | IC VREF SHUNT 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM285BYM-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.07000 | ¥29.07 |
10 | ¥26.11600 | ¥261.16 |
95 | ¥21.39800 | ¥2,032.81 |
285 | ¥20.30032 | ¥5,785.59 |
570 | ¥18.21558 | ¥10,382.88 |
1,045 | ¥15.36247 | ¥16,053.78 |
2,565 | ¥14.59435 | ¥37,434.51 |
5,035 | ¥14.04570 | ¥70,720.10 |