LM2853MH-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2853MH-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2853MH-3.3/NOPB |
Description | IC REG BUCK 3.3V 3A 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2853MH-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.20000 | ¥48.20 |
10 | ¥43.32000 | ¥433.20 |
94 | ¥35.49372 | ¥3,336.41 |
282 | ¥33.67355 | ¥9,495.94 |
564 | ¥30.21534 | ¥17,041.45 |
1,034 | ¥25.48278 | ¥26,349.19 |
2,538 | ¥24.20866 | ¥61,441.58 |