LM2773TLEV | |
---|---|
DigiKey Part Number | LM2773TLEV-ND |
Manufacturer | |
Manufacturer Product Number | LM2773TLEV |
Description | BOARD EVAL FOR LM2773TL |
Customer Reference | |
Detailed Description | LM2773 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.6V or 1.8V | |
Current - Output | 300mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.15MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM2773 | |
Note | - | |
Base Product Number |