LM2773TLX/NOPB | |
---|---|
DigiKey Part Number | 296-LM2773TLX/NOPBTR-ND - Tape & Reel (TR) 296-LM2773TLX/NOPBCT-ND - Cut Tape (CT) 296-LM2773TLX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2773TLX/NOPB |
Description | IC REG CHARG PUMP PROG 9USMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Programmable 1.6V, 1.8V 1 Output 300mA 9-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2773TLX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.15MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.91700 | ¥89.17 |
25 | ¥8.46360 | ¥211.59 |
100 | ¥6.95110 | ¥695.11 |
250 | ¥6.49768 | ¥1,624.42 |
500 | ¥5.74214 | ¥2,871.07 |
1,000 | ¥4.53332 | ¥4,533.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.74037 | ¥11,221.11 |