LM2750SD-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2750SD-5.0/NOPBTR-ND - Tape & Reel (TR) LM2750SD-5.0/NOPBCT-ND - Cut Tape (CT) LM2750SD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2750SD-5.0/NOPB |
Description | IC REG CHRG PUMP 5V 120MA 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 120mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2750SD-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.55044 | ¥9,550.44 |
2,000 | ¥8.89176 | ¥17,783.52 |
5,000 | ¥8.56244 | ¥42,812.20 |
10,000 | ¥8.23312 | ¥82,331.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥17.45300 | ¥174.53 |
25 | ¥16.46520 | ¥411.63 |
100 | ¥14.02960 | ¥1,402.96 |
250 | ¥13.17316 | ¥3,293.29 |
500 | ¥11.52628 | ¥5,763.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.85500 | ¥168.55 |
25 | ¥15.90080 | ¥397.52 |
100 | ¥13.54860 | ¥1,354.86 |
250 | ¥12.72160 | ¥3,180.40 |
500 | ¥11.13118 | ¥5,565.59 |