LM2675LD-5.0/NOPB | |
---|---|
DigiKey Part Number | 296-41292-2-ND - Tape & Reel (TR) 296-41292-1-ND - Cut Tape (CT) 296-41292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2675LD-5.0/NOPB |
Description | IC REG BUCK 5V 1A 16WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2675LD-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.04000 | ¥40.04 |
10 | ¥35.96900 | ¥359.69 |
25 | ¥34.00160 | ¥850.04 |
100 | ¥29.46780 | ¥2,946.78 |
250 | ¥27.95676 | ¥6,989.19 |
500 | ¥25.08556 | ¥12,542.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.15647 | ¥21,156.47 |
2,000 | ¥20.09866 | ¥40,197.32 |