LM258DGKR | |
---|---|
DigiKey Part Number | 296-17217-2-ND - Tape & Reel (TR) 296-17217-1-ND - Cut Tape (CT) 296-17217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258DGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM258DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.24640 | ¥56.16 |
100 | ¥1.67150 | ¥167.15 |
250 | ¥1.51488 | ¥378.72 |
500 | ¥1.25380 | ¥626.90 |
1,000 | ¥0.94027 | ¥940.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.64654 | ¥1,616.35 |