LM2574HVN-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2574HVN-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2574HVN-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574HVN-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.97000 | ¥48.97 |
10 | ¥43.99400 | ¥439.94 |
40 | ¥41.59425 | ¥1,663.77 |
120 | ¥36.04800 | ¥4,325.76 |
280 | ¥34.19950 | ¥9,575.86 |
520 | ¥30.68694 | ¥15,957.21 |
1,000 | ¥25.88059 | ¥25,880.59 |
2,520 | ¥24.58656 | ¥61,958.13 |