LM25011MYX/NOPB | |
---|---|
DigiKey Part Number | 296-37364-2-ND - Tape & Reel (TR) 296-37364-1-ND - Cut Tape (CT) 296-37364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25011MYX/NOPB |
Description | IC REG BUCK ADJ 2A 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25011MYX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥21.35500 | ¥213.55 |
25 | ¥20.18880 | ¥504.72 |
100 | ¥17.49640 | ¥1,749.64 |
250 | ¥16.59948 | ¥4,149.87 |
500 | ¥14.89448 | ¥7,447.24 |
1,000 | ¥12.56165 | ¥12,561.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥11.93357 | ¥41,767.49 |
7,000 | ¥11.48494 | ¥80,394.58 |