LM25011AMYE | |
---|---|
DigiKey Part Number | 296-LM25011AMYETR-ND - Tape & Reel (TR) 296-LM25011AMYECT-ND - Cut Tape (CT) 296-LM25011AMYEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25011AMYE |
Description | IC REG BUCK ADJ 2A 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25011AMYE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.56000 | ¥28.56 |
10 | ¥25.62300 | ¥256.23 |
25 | ¥24.22520 | ¥605.63 |
100 | ¥20.99630 | ¥2,099.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.91904 | ¥4,979.76 |
500 | ¥17.87346 | ¥8,936.73 |
1,250 | ¥15.07395 | ¥18,842.44 |
2,500 | ¥14.32030 | ¥35,800.75 |