LM1458M/NOPB | |
---|---|
DigiKey Part Number | LM1458M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1458M/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1458M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3mA (x2 Channels) | |
Voltage - Supply Span (Min) | 36 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.39400 | ¥103.94 |
95 | ¥8.10526 | ¥770.00 |
285 | ¥7.57663 | ¥2,159.34 |
570 | ¥6.69574 | ¥3,816.57 |
1,045 | ¥5.28610 | ¥5,523.97 |
2,565 | ¥4.93369 | ¥12,654.91 |
5,035 | ¥4.68699 | ¥23,598.99 |