LM12458CIVF | |
---|---|
DigiKey Part Number | LM12458CIVF-ND |
Manufacturer | |
Manufacturer Product Number | LM12458CIVF |
Description | IC DAS 12BIT 140K 44PLCC |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 140k Parallel 44-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LM12458CIVF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 140k | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC | |
Base Product Number |