LM12458CIV/NOPB | |
---|---|
DigiKey Part Number | LM12458CIV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM12458CIV/NOPB |
Description | IC DAS 12BIT 140K 44PLCC |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 140k Parallel 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | LM12458CIV/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 140k | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.99000 | ¥260.99 |
10 | ¥240.71200 | ¥2,407.12 |
25 | ¥229.89680 | ¥5,747.42 |
100 | ¥205.55430 | ¥20,555.43 |
250 | ¥196.08804 | ¥49,022.01 |