LM1117T-5.0/NOPB | |
---|---|
DigiKey Part Number | LM1117T-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1117T-5.0/NOPB |
Description | IC REG LINEAR 5V 800MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117T-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.74300 | ¥87.43 |
45 | ¥8.24822 | ¥371.17 |
135 | ¥7.02696 | ¥948.64 |
270 | ¥6.59826 | ¥1,781.53 |
540 | ¥5.80844 | ¥3,136.56 |