LM1117SX-3.3/NOPB | |
---|---|
DigiKey Part Number | LM1117SX-3.3/NOPBTR-ND - Tape & Reel (TR) LM1117SX-3.3/NOPBCT-ND - Cut Tape (CT) LM1117SX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117SX-3.3/NOPB |
Description | IC REG LIN 3.3V 800MA DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1117SX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥14.06000 | ¥140.60 |
25 | ¥13.26480 | ¥331.62 |
100 | ¥11.30190 | ¥1,130.19 |
250 | ¥10.61212 | ¥2,653.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.28564 | ¥4,642.82 |
1,000 | ¥7.69377 | ¥7,693.77 |
2,500 | ¥7.16318 | ¥17,907.95 |
5,000 | ¥6.89787 | ¥34,489.35 |
12,500 | ¥6.63256 | ¥82,907.00 |