LM1117MPX-3.3/NOPB | |
---|---|
DigiKey Part Number | LM1117MPX-3.3/NOPBTR-ND - Tape & Reel (TR) LM1117MPX-3.3/NOPBCT-ND - Cut Tape (CT) LM1117MPX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117MPX-3.3/NOPB |
Description | IC REG LIN 3.3V 800MA SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117MPX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.63700 | ¥86.37 |
25 | ¥8.19840 | ¥204.96 |
100 | ¥6.73350 | ¥673.35 |
250 | ¥6.29468 | ¥1,573.67 |
500 | ¥5.56278 | ¥2,781.39 |
1,000 | ¥4.39170 | ¥4,391.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.09889 | ¥8,197.78 |
6,000 | ¥3.89394 | ¥23,363.64 |
10,000 | ¥3.74755 | ¥37,475.50 |