LDC1612EVM | |
---|---|
DigiKey Part Number | 296-39660-ND |
Manufacturer | |
Manufacturer Product Number | LDC1612EVM |
Description | EVAL MODULE FOR LDC1612 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LDC1612 - Proximity, Inductive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Proximity, Inductive | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 16-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LDC1612 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.32000 | ¥975.32 |