ISO7821DWR | |
---|---|
DigiKey Part Number | 296-40143-2-ND - Tape & Reel (TR) 296-40143-1-ND - Cut Tape (CT) 296-40143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7821DWR |
Description | DGTL ISO 5700VRMS 2CH GP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7821DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.6ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
10 | ¥48.85600 | ¥488.56 |
25 | ¥46.19240 | ¥1,154.81 |
100 | ¥40.03310 | ¥4,003.31 |
250 | ¥37.98004 | ¥9,495.01 |
500 | ¥34.07934 | ¥17,039.67 |
1,000 | ¥28.74151 | ¥28,741.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.30446 | ¥54,608.92 |