ISO7763DWR | |
---|---|
DigiKey Part Number | 296-ISO7763DWRTR-ND - Tape & Reel (TR) 296-ISO7763DWRCT-ND - Cut Tape (CT) 296-ISO7763DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7763DWR |
Description | DGTL ISO 5000VRMS 6CH GP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7763DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.1ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |
10 | ¥29.09600 | ¥290.96 |
25 | ¥27.50280 | ¥687.57 |
100 | ¥23.83630 | ¥2,383.63 |
250 | ¥22.61408 | ¥5,653.52 |
500 | ¥20.29152 | ¥10,145.76 |
1,000 | ¥17.11334 | ¥17,113.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.25771 | ¥32,515.42 |