ISO7340CDWR | |
---|---|
DigiKey Part Number | 296-38679-2-ND - Tape & Reel (TR) 296-38679-1-ND - Cut Tape (CT) 296-38679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7340CDWR |
Description | DGTL ISO 3000VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7340CDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 58ns, 58ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 2.1ns, 1.7ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
10 | ¥39.54700 | ¥395.47 |
25 | ¥37.38760 | ¥934.69 |
100 | ¥32.40330 | ¥3,240.33 |
250 | ¥30.74144 | ¥7,685.36 |
500 | ¥27.58412 | ¥13,792.06 |
1,000 | ¥23.26379 | ¥23,263.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.10059 | ¥44,201.18 |