ISO7142CCDBQ | |
---|---|
DigiKey Part Number | 296-37111-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7142CCDBQ |
Description | DGTL ISO 2500VRMS 4CH GP 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7142CCDBQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 38ns, 38ns | |
Pulse Width Distortion (Max) | 3.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.1ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.86000 | ¥51.86 |
10 | ¥46.85000 | ¥468.50 |
75 | ¥44.67333 | ¥3,350.50 |
150 | ¥38.78933 | ¥5,818.40 |
300 | ¥37.04603 | ¥11,113.81 |
525 | ¥33.77735 | ¥17,733.11 |
1,050 | ¥29.41899 | ¥30,889.94 |
2,550 | ¥28.32939 | ¥72,239.94 |