INA210AIRSWT | |
---|---|
DigiKey Part Number | 296-24616-2-ND - Tape & Reel (TR) 296-24616-1-ND - Cut Tape (CT) 296-24616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA210AIRSWT |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA210AIRSWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.33800 | ¥113.38 |
25 | ¥10.69560 | ¥267.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.48768 | ¥3,743.84 |
1,250 | ¥6.20398 | ¥7,754.97 |
2,500 | ¥5.77616 | ¥14,440.40 |
6,250 | ¥5.56220 | ¥34,763.75 |
12,500 | ¥5.34827 | ¥66,853.38 |