INA201AIDGKT | |
---|---|
DigiKey Part Number | 296-26069-2-ND - Tape & Reel (TR) 296-26069-1-ND - Cut Tape (CT) 296-26069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA201AIDGKT |
Description | IC CURRENT MONITOR 3.5% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA201AIDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.47000 | ¥35.47 |
10 | ¥31.87000 | ¥318.70 |
25 | ¥30.13000 | ¥753.25 |
100 | ¥26.11290 | ¥2,611.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.77424 | ¥6,193.56 |
500 | ¥22.22968 | ¥11,114.84 |
1,250 | ¥18.74798 | ¥23,434.97 |
2,500 | ¥17.81058 | ¥44,526.45 |