INA195AIDBVR | |
---|---|
DigiKey Part Number | 296-26067-2-ND - Tape & Reel (TR) 296-26067-1-ND - Cut Tape (CT) 296-26067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA195AIDBVR |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA195AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.08100 | ¥250.81 |
25 | ¥23.71320 | ¥592.83 |
100 | ¥20.55080 | ¥2,055.08 |
250 | ¥19.49732 | ¥4,874.33 |
500 | ¥17.49476 | ¥8,747.38 |
1,000 | ¥14.75458 | ¥14,754.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.01687 | ¥42,050.61 |
6,000 | ¥13.48993 | ¥80,939.58 |