INA186A4QDDFRQ1 | |
---|---|
DigiKey Part Number | 296-INA186A4QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA186A4QDDFRQ1CT-ND - Cut Tape (CT) 296-INA186A4QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A4QDDFRQ1 |
Description | AEC-Q100, 40-V, BIDIRECTIONAL, H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 33 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.53500 | ¥115.35 |
25 | ¥10.88280 | ¥272.07 |
100 | ¥9.27220 | ¥927.22 |
250 | ¥8.70632 | ¥2,176.58 |
500 | ¥7.61820 | ¥3,809.10 |
1,000 | ¥6.31219 | ¥6,312.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.19270 | ¥15,578.10 |