INA149AID | |
---|---|
DigiKey Part Number | 296-33286-5-ND |
Manufacturer | |
Manufacturer Product Number | INA149AID |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA149AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 500 kHz | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 810µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥53.37200 | ¥533.72 |
75 | ¥50.89307 | ¥3,816.98 |
150 | ¥44.19007 | ¥6,628.51 |
300 | ¥42.20413 | ¥12,661.24 |
525 | ¥38.48021 | ¥20,202.11 |
1,050 | ¥33.51500 | ¥35,190.75 |