KC7050K32.0000C10E00 | |
---|---|
DigiKey Part Number | 478-KC7050K32.0000C10E00TR-ND - Tape & Reel (TR) 478-KC7050K32.0000C10E00CT-ND - Cut Tape (CT) 478-KC7050K32.0000C10E00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC7050K32.0000C10E00 |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.23200 | ¥92.32 |
50 | ¥9.01460 | ¥450.73 |
100 | ¥7.72760 | ¥772.76 |
500 | ¥7.51304 | ¥3,756.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.45769 | ¥6,457.69 |
3,000 | ¥6.12938 | ¥18,388.14 |
5,000 | ¥5.91047 | ¥29,552.35 |
10,000 | ¥5.69156 | ¥56,915.60 |